
GMC02X7R681K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R681K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R681K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R681K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R681K25NT |
Description | CAP0201 X7R 680PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201KRX7R8BB681 | YAGEO | 30 000 | 13-AC0201KRX7R8BB681CT-ND | 0,08000 € | Parametric Equivalent |
| CC0201KRX7R8BB681 | YAGEO | 61 854 | 311-1406-1-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2X7R1E681K030BA | TDK | 19 218 | 445-12103-1-ND | 0,08000 € | Parametric Equivalent |
| MCAST063SB7681KFCA01 | Taiyo Yuden | 30 000 | 587-MCAST063SB7681KFCA01CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00830 € | 0,83 € |
| 500 | 0,00578 € | 2,89 € |
| 1 000 | 0,00499 € | 4,99 € |
| 2 500 | 0,00417 € | 10,43 € |
| 5 000 | 0,00368 € | 18,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00308 € | 46,20 € |
| 30 000 | 0,00278 € | 83,40 € |
| 45 000 | 0,00264 € | 118,80 € |
| 75 000 | 0,00247 € | 185,25 € |
| 105 000 | 0,00238 € | 249,90 € |
| 150 000 | 0,00229 € | 343,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

