


CC0201KRX7R8BB681 | |
|---|---|
DigiKey Part Number | 311-1406-2-ND - Tape & Reel (TR) 311-1406-1-ND - Cut Tape (CT) 311-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB681 |
Description | CAP CER 680PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00788 € | 3,94 € |
| 1 000 | 0,00684 € | 6,84 € |
| 2 500 | 0,00576 € | 14,40 € |
| 5 000 | 0,00511 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00411 € | 61,65 € |
| 30 000 | 0,00374 € | 112,20 € |
| 45 000 | 0,00356 € | 160,20 € |
| 75 000 | 0,00335 € | 251,25 € |
| 105 000 | 0,00323 € | 339,15 € |
| 150 000 | 0,00312 € | 468,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

