680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R681K25NT

DigiKey Part Number
4713-GMC02X7R681K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R681K25NTCT-ND - Cut Tape (CT)
4713-GMC02X7R681K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R681K25NT
Description
CAP0201 X7R 680PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R8BB681YAGEO30 00013-AC0201KRX7R8BB681CT-ND0,08000 €Parametric Equivalent
CC0201KRX7R8BB681YAGEO61 854311-1406-1-ND0,08000 €Parametric Equivalent
CGA1A2X7R1E681K030BATDK19 218445-12103-1-ND0,08000 €Parametric Equivalent
MCAST063SB7681KFCA01Taiyo Yuden30 000587-MCAST063SB7681KFCA01CT-ND0,08000 €Parametric Equivalent
In-Stock: 14 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
500,00980 €0,49 €
1000,00830 €0,83 €
5000,00578 €2,89 €
1 0000,00499 €4,99 €
2 5000,00417 €10,43 €
5 0000,00368 €18,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00308 €46,20 €
30 0000,00278 €83,40 €
45 0000,00264 €118,80 €
75 0000,00247 €185,25 €
105 0000,00238 €249,90 €
150 0000,00229 €343,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €