2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N500222KXT

DigiKey Part Number
4713-CHV0805N500222KXTTR-ND - Tape & Reel (TR)
4713-CHV0805N500222KXTCT-ND - Cut Tape (CT)
4713-CHV0805N500222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N500222KXT
Description
HVCAP0805 X7R 2200PF 10% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0805N500222KXTCal-Chip Electronics, Inc.2 4954713-CHV0805N500222KXTCT-ND0,09000 €Parametric Equivalent
CC0805KRX7RBBB222YAGEO3 350311-4338-1-ND0,16000 €Parametric Equivalent
In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
500,03720 €1,86 €
1000,03230 €3,23 €
5000,02386 €11,93 €
1 0000,02127 €21,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,01809 €54,27 €
6 0000,01653 €99,18 €
9 0000,01576 €141,84 €
15 0000,01489 €223,35 €
21 0000,01439 €302,19 €
30 0000,01391 €417,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €