GP11MSA1KE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 1 935
Unit Price: 9,86000 €
Datasheet
GP11MSA1KE, GP11MSA1BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GP11MSA1KE, GP11MSA1BE

GP11MSA1KE

DigiKey Part Number
CKN4075TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP11MSA1KE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes