GP11MSA1KE, GP11MSA1BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GP11MSA1KE, GP11MSA1BE

GP11MSA1BE

DigiKey Part Number
CKN9057TR-ND - Tape & Reel (TR)
CKN9057CT-ND - Cut Tape (CT)
CKN9057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP11MSA1BE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GP11MSA1BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,86000 €9,86 €
108,50900 €85,09 €
258,02360 €200,59 €
507,67400 €383,70 €
1007,33920 €733,92 €
2506,92044 €1 730,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,56878 €2 141,27 €
1 2003,49988 €4 199,86 €
Manufacturers Standard Package
Unit Price without VAT:9,86000 €
Unit Price with VAT:11,83200 €