Parametric Equivalent

BY25D16ASSJG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25D16ASSJG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25D16ASSJG(T) |
Description | IC FLASH 16MBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 0,23877 € | 2 268,32 € |
| Unit Price without VAT: | 0,23877 € |
|---|---|
| Unit Price with VAT: | 0,28652 € |


