BY25D16ASSJG(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,24177 €
Datasheet
FLASH - NOR Memory IC 16Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25D16ASSJG(R)

DigiKey Part Number
5369-BY25D16ASSJG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25D16ASSJG(R)
Description
IC FLASH 16MBIT SPI/DUAL 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24941 €997,64 €
Manufacturers Standard Package
Unit Price without VAT:0,24941 €
Unit Price with VAT:0,29929 €