Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1027

DigiKey Part Number
708-SA1027TR-ND - Tape & Reel (TR)
708-SA1027CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA1027
Description
CONTACT SKT 20-22AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17700 €1,77 €
250,16600 €4,15 €
500,15780 €7,89 €
1000,15030 €15,03 €
2500,14088 €35,22 €
5000,13414 €67,07 €
1 0000,12772 €127,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04821 €144,63 €
6 0000,04591 €275,46 €
9 0000,04461 €401,49 €
15 0000,04303 €645,45 €
21 0000,04202 €882,42 €
30 0000,04098 €1 229,40 €
75 0000,03841 €2 880,75 €
150 0000,03658 €5 487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €