
SA1016 | |
|---|---|
DigiKey Part Number | 708-SA1016TR-ND - Tape & Reel (TR) 708-SA1016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1016 |
Description | CONTACT PLUG 16-22AWG GLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,29300 € | 73,25 € |
| 500 | 0,27898 € | 139,49 € |
| 1 000 | 0,26566 € | 265,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26766 € | 1 070,64 € |
| 8 000 | 0,25489 € | 2 039,12 € |
| 12 000 | 0,24771 € | 2 972,52 € |
| 20 000 | 0,23894 € | 4 778,80 € |
| 28 000 | 0,23334 € | 6 533,52 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

