
PXM06276FENBKSH | |
---|---|
DigiKey Part Number | 708-PXM06276FENBKSH-ND |
Manufacturer | |
Manufacturer Product Number | PXM06276FENBKSH |
Description | CONN 8P8C F-F PNL MNT W/CAP & HW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | PXM06276FENBKSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | User Selectable | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 234,03000 € | 234,03 € |
10 | 198,96000 € | 1 989,60 € |
25 | 189,02920 € | 4 725,73 € |
Unit Price without VAT: | 234,03000 € |
---|---|
Unit Price with VAT: | 280,83600 € |