
PXM06275FANBKUS | |
|---|---|
DigiKey Part Number | 708-PXM06275FANBKUS-ND |
Manufacturer | |
Manufacturer Product Number | PXM06275FANBKUS |
Description | CONN 8P8C F-F PNL MNT W/CAP & HW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | PXM06275FANBKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | User Selectable | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,27000 € | 159,27 € |
| 10 | 153,00600 € | 1 530,06 € |
| Unit Price without VAT: | 159,27000 € |
|---|---|
| Unit Price with VAT: | 191,12400 € |

