
PXM0608NSANBK4868 | |
|---|---|
DigiKey Part Number | 708-PXM0608NSANBK4868-ND |
Manufacturer | |
Manufacturer Product Number | PXM0608NSANBK4868 |
Description | CONN HSG FOR 8P8C PLUG W/CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
EDA/CAD Models | PXM0608NSANBK4868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 500 | |
Note | Plug Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,21000 € | 203,21 € |
| 10 | 172,75300 € | 1 727,53 € |
| 25 | 161,95360 € | 4 048,84 € |
| Unit Price without VAT: | 203,21000 € |
|---|---|
| Unit Price with VAT: | 243,85200 € |

