
PX0011P06GY | |
|---|---|
DigiKey Part Number | 708-PX0011P06GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0011P06GY |
Description | CONN FMALE FOR PLUG CONT 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0011P06GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,84240 € | 71,06 € |
| 50 | 2,70660 € | 135,33 € |
| 100 | 2,57740 € | 257,74 € |
| 250 | 2,41596 € | 603,99 € |
| 500 | 2,39752 € | 1 198,76 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

