


MP0045/1E2AM012 | |
|---|---|
DigiKey Part Number | 708-2523-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1E2AM012 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,11000 € | 33,11 € |
| 10 | 28,56600 € | 285,66 € |
| 25 | 26,92920 € | 673,23 € |
| 50 | 25,75120 € | 1 287,56 € |
| 100 | 24,62260 € | 2 462,26 € |
| 250 | 23,20292 € | 5 800,73 € |
| Unit Price without VAT: | 33,11000 € |
|---|---|
| Unit Price with VAT: | 39,73200 € |

