Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M331

DigiKey Part Number
M331-ND
Manufacturer
Manufacturer Product Number
M331
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot PVC Black 600 and 1700 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
600 and 1700 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
-
Actuator Diameter
-
Color
Black
Material
PVC
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,19556 €548,89 €
Unit Price without VAT:2,19556 €
Unit Price with VAT:2,63467 €