




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Splash Proof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,70000 € | 77,00 € |
| 25 | 7,26040 € | 181,51 € |
| 50 | 6,94420 € | 347,21 € |
| 100 | 6,64110 € | 664,11 € |
| 250 | 6,26004 € | 1 565,01 € |
| 500 | 5,98572 € | 2 992,86 € |
| 1 000 | 5,72290 € | 5 722,90 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,70400 € |

