


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 10 | 14,40300 € | 144,03 € |
| 25 | 13,57960 € | 339,49 € |
| 50 | 12,98680 € | 649,34 € |
| 100 | 12,41900 € | 1 241,90 € |
| 250 | 11,70484 € | 2 926,21 € |
| 500 | 11,19080 € | 5 595,40 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 20,02800 € |


