
HSMQ-C350 | |
---|---|
DigiKey Part Number | 516-4366-2-ND - Tape & Reel (TR) 516-4366-1-ND - Cut Tape (CT) 516-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C350 |
Description | LED GREEN CHIP SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,79600 € | 7,96 € |
100 | 0,59540 € | 59,54 € |
500 | 0,50642 € | 253,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,46237 € | 693,55 € |
3 000 | 0,43997 € | 1 319,91 € |
4 500 | 0,42849 € | 1 928,20 € |
7 500 | 0,41554 € | 3 116,55 € |
10 500 | 0,40783 € | 4 282,22 € |
15 000 | 0,40032 € | 6 004,80 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,34400 € |