HLMP-LM75-34NDD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 0,43683 €
Datasheet
Green 530nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-LM75-34NDD

DigiKey Part Number
516-HLMP-LM75-34NDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-LM75-34NDD
Description
LED GREEN DIFFUSED 4MM OVAL T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.80mm x 3.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
40° x 100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
526nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.80mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes