
HLMP-LM71-Z30DD | |
|---|---|
DigiKey Part Number | HLMP-LM71-Z30DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-LM71-Z30DD |
Description | LED GREEN DIFFUSED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.80mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 517nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,44233 € | 3 538,64 € |
| Unit Price without VAT: | 0,44233 € |
|---|---|
| Unit Price with VAT: | 0,53080 € |

