HLMP-LM3Y-35PDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,43683 €
Datasheet
Green 525nm LED Indication - Discrete 3.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-LM3Y-35PDD

DigiKey Part Number
HLMP-LM3Y-35PDD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-LM3Y-35PDD
Description
LED GREEN 4MM OVAL T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
45° x 90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
517nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.80mm L x 3.00mm W
Height (Max)
10.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable