MFR Recommended

BCM84756CKFSBLG | |
|---|---|
DigiKey Part Number | 516-BCM84756CKFSBLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84756CKFSBLG |
Description | TRANSCEIVER |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Line Card Access Switch | |
Interface | Serial | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 188,80353 € | 3 209,66 € |
| Unit Price without VAT: | 188,80353 € |
|---|---|
| Unit Price with VAT: | 226,56424 € |

