
BCM82756AKFSBG | |
|---|---|
DigiKey Part Number | 516-BCM82756AKFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM82756AKFSBG |
Description | TRANSCEIVER |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Switch 256-FBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Interface | XFI, 2-Wire Serial | |
Number of Circuits | 4 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 146,59283 € | 92 353,48 € |
| Unit Price without VAT: | 146,59283 € |
|---|---|
| Unit Price with VAT: | 175,91140 € |

