MFR Recommended

ASMW-LR00-ASU0E | |
|---|---|
DigiKey Part Number | 516-4340-2-ND - Tape & Reel (TR) 516-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-LR00-ASU0E |
Description | LED RED 2835 SMD |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 633nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 3.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |


