
CSMW-LR00-ATV0E | |
|---|---|
DigiKey Part Number | 516-CSMW-LR00-ATV0ETR-ND - Tape & Reel (TR) 516-CSMW-LR00-ATV0ECT-ND - Cut Tape (CT) 516-CSMW-LR00-ATV0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMW-LR00-ATV0E |
Description | 2835 0.5W SMD-TLED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color CSMW-Lx00 Red 622nm (620nm ~ 635nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm (620nm ~ 635nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 25lm (23lm ~ 32lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,44780 € | 44,78 € |
| 500 | 0,37726 € | 188,63 € |
| 1 000 | 0,35421 € | 354,21 € |
| 2 000 | 0,33463 € | 669,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31803 € | 1 272,12 € |
| 8 000 | 0,30397 € | 2 431,76 € |
| 12 000 | 0,29677 € | 3 561,24 € |
| 20 000 | 0,28865 € | 5 773,00 € |
| 28 000 | 0,28382 € | 7 946,96 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |



