Similar

ASMT-JH10-ARR01 | |
|---|---|
DigiKey Part Number | ASMT-JH10-ARR01-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-JH10-ARR01 |
Description | LED SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 6-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 4.00mm W | |
Height (Max) | 1.95mm | |
Base Product Number |

