
ASMT-JH13-AST01 | |
|---|---|
DigiKey Part Number | ASMT-JH13-AST01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JH13-AST01 |
Description | LED MINI RED ORN 1W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 6-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 4.00mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69254 € | 3 385,08 € |
| Unit Price without VAT: | 1,69254 € |
|---|---|
| Unit Price with VAT: | 2,03105 € |

