Parametric Equivalent

ASMB-6WZ0-0A101 | |
|---|---|
DigiKey Part Number | ASMB-6WZ0-0A101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMB-6WZ0-0A101 |
Description | LED RGBW 6DFN SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) LED Indication - Discrete 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 14mA Red, 11mA Green, 9mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,39573 € | 39 573,00 € |
| Unit Price without VAT: | 0,39573 € |
|---|---|
| Unit Price with VAT: | 0,47488 € |


