ASMB-6WD0-0A101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,39573 €
Datasheet
Red, Green, Blue, White (RGBW) LED Indication - Discrete 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-6WD0-0A101

DigiKey Part Number
ASMB-6WD0-0A101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMB-6WD0-0A101
Description
LED RGBW 6DFN SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) LED Indication - Discrete 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
14mA Red, 11mA Green, 9mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 0000,29385 €29 385,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29385 €
Unit Price with VAT:0,35262 €