Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30G65H0-C-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G65H0-C-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G65H0-C-82 |
Description | V22C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tube | Current - Max 3.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 28.00mm L x 28.00mm W |
Configuration Square | Height 1.65mm |
Luminous Flux @ Current/Temperature 9415lm (Typ) | Light Emitting Surface (LES) 23.30mm Dia |
Current - Test 1.2A | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G6500-C-82 | Bridgelux | 0 | 976-BXRE-27G6500-C-82-ND | 11,83200 € | Parametric Equivalent |
| BXRE-27G6500-C-83 | Bridgelux | 63 | 976-BXRE-27G6500-C-83-ND | 16,74000 € | Parametric Equivalent |
| BXRE-27G65H0-C-82 | Bridgelux | 0 | 976-BXRE-27G65H0-C-82-ND | 11,07813 € | Parametric Equivalent |
| BXRE-27G65H0-C-83 | Bridgelux | 120 | 976-BXRE-27G65H0-C-83-ND | 16,26000 € | Parametric Equivalent |
| BXRE-30G6500-C-82 | Bridgelux | 0 | 976-BXRE-30G6500-C-82-ND | 11,07813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,07813 € | 1 661,72 € |
| Unit Price without VAT: | 11,07813 € |
|---|---|
| Unit Price with VAT: | 13,29376 € |



