
BXRE-27G65H0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G65H0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G65H0-C-83 |
Description | LED COB V22 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 50.7V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 147 lm/W |
Series | Current - Max 3.5A |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 23.30mm Dia |
Luminous Flux @ Current/Temperature 8972lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
Temperature - Test 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,26000 € | 16,26 € |
| 10 | 12,86500 € | 128,65 € |
| 100 | 10,89490 € | 1 089,49 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,51200 € |

