Parametric Equivalent

BXRC-40G1000-D-82-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40G1000-D-82-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40G1000-D-82-SE |
Description | VERO SE 10D NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 24.9V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 30.80mm Dia |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 925lm (Typ) | Lens Type Flat |
Current - Test 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40G1000-D-83-SE | Bridgelux | 0 | 976-BXRC-40G1000-D-83-SE-ND | 2,59153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,55723 € | 1 022,89 € |
| Unit Price without VAT: | 2,55723 € |
|---|---|
| Unit Price with VAT: | 3,06868 € |

