Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30G1KH0-C-72-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-30G1KH0-C-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G1KH0-C-72-SE |
Description | VERO SE 29C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 69.4V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 3.42A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 16377lm (Typ) | Lens Type Flat |
Current - Test 1.71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G10K0-C-72-SE | Bridgelux | 0 | BXRC-27G10K0-C-72-SE-ND | 26,09840 € | Parametric Equivalent |
| BXRC-27G10K0-C-73-SE | Bridgelux | 0 | BXRC-27G10K0-C-73-SE-ND | 24,84190 € | Parametric Equivalent |
| BXRC-27G1KH0-C-72-SE | Bridgelux | 0 | 976-BXRC-27G1KH0-C-72-SE-ND | 24,26760 € | Parametric Equivalent |
| BXRC-27G1KH0-C-73-SE | Bridgelux | 0 | 976-BXRC-27G1KH0-C-73-SE-ND | 23,13340 € | Parametric Equivalent |
| BXRC-30G10K0-C-72-SE | Bridgelux | 0 | BXRC-30G10K0-C-72-SE-ND | 26,09840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,26760 € | 2 426,76 € |
| Unit Price without VAT: | 24,26760 € |
|---|---|
| Unit Price with VAT: | 29,12112 € |


