LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Bridgelux Vero® SE Series Introduction

BXRC-30G10K0-C-73-SE

DigiKey Part Number
976-1584-ND
Manufacturer
Manufacturer Product Number
BXRC-30G10K0-C-73-SE
Description
LED COB VERO WHT RND 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Datasheet
 Datasheet
EDA/CAD Models
BXRC-30G10K0-C-73-SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
69.4V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
3.42A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
49.20mm Dia
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
29.20mm Dia
Luminous Flux @ Current/Temperature
15784lm (Typ)
Lens Type
Flat
Current - Test
1.71A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,59000 €21,59 €
5020,81780 €1 040,89 €
10020,16390 €2 016,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,59000 €
Unit Price with VAT:25,90800 €