
SCN13-0 | |
---|---|
DigiKey Part Number | 2267-SCN13-0-ND |
Manufacturer | |
Manufacturer Product Number | SCN13-0 |
Description | CLIP SLEEVE & WM - LEGEND: 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.134" ~ 0.181" (3.40mm ~ 4.60mm) | |
Legend | 0 | |
Color | Black Legend, White Background | |
Material | Nylon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,32000 € | 52,32 € |
Unit Price without VAT: | 52,32000 € |
---|---|
Unit Price with VAT: | 62,78400 € |