
PCA13-0 | |
---|---|
DigiKey Part Number | 298-15241-ND |
Manufacturer | |
Manufacturer Product Number | PCA13-0 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.130" ~ 0.150" (3.30mm ~ 3.80mm) | |
Legend | 0 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,51000 € | 40,51 € |
10 | 37,66300 € | 376,63 € |
25 | 36,58520 € | 914,63 € |
50 | 35,78960 € | 1 789,48 € |
100 | 35,01030 € | 3 501,03 € |
250 | 34,00404 € | 8 501,01 € |
500 | 33,26104 € | 16 630,52 € |
1 000 | 32,53299 € | 32 532,99 € |
2 500 | 31,59292 € | 78 982,30 € |
Unit Price without VAT: | 40,51000 € |
---|---|
Unit Price with VAT: | 48,61200 € |