
SCN07-5 | |
|---|---|
DigiKey Part Number | 2267-SCN07-5-ND |
Manufacturer | |
Manufacturer Product Number | SCN07-5 |
Description | CLIP SLEEVE & WM - LEGEND: 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.075" ~ 0.087" (1.90mm ~ 2.21mm) |
Manufacturer Brady Corporation | Legend 5 |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA07-5 | Panduit Corp | 0 | 298-15223-ND | 45,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 71,37600 € |


