Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker, Clip-On White Acetal
PCAxx-5

PCA07-5

DigiKey Part Number
298-15223-ND
Manufacturer
Manufacturer Product Number
PCA07-5
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Legend
5
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,83000 €45,83 €
1042,61300 €426,13 €
2541,39400 €1 034,85 €
5040,49360 €2 024,68 €
10039,61140 €3 961,14 €
25038,47260 €9 618,15 €
50037,63150 €18 815,75 €
1 00036,80737 €36 807,37 €
Manufacturers Standard Package
Unit Price without VAT:45,83000 €
Unit Price with VAT:54,99600 €