
PTL-46-422 | |
---|---|
DigiKey Part Number | 2267-PTL-46-422-ND |
Manufacturer | |
Manufacturer Product Number | PTL-46-422 |
Description | LABEL 0.375" W X 50' L WHITE |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | |
Applications | General | |
Color - Background | White | |
Length | 50' (15.2m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |