
M6C-375-422 | |
---|---|
DigiKey Part Number | 2267-M6C-375-422-ND |
Manufacturer | |
Manufacturer Product Number | M6C-375-422 |
Description | LABEL 0.375" POLYESTER WT 1=50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 50' (15.2m) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,00000 € | 37,00 € |
Unit Price without VAT: | 37,00000 € |
---|---|
Unit Price with VAT: | 44,40000 € |