PTL-43-422 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 5
Unit Price: 167,97000 €
Datasheet
Continuous Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL-43-422

DigiKey Part Number
2267-PTL-43-422-ND
Manufacturer
Manufacturer Product Number
PTL-43-422
Description
LABEL 1.9" W X 50' L WHITE
Customer Reference
Detailed Description
Continuous Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
50' (15.2m)
Packaging
Bulk
Width
1.900" (48.26mm)
Part Status
Obsolete
Location
Indoor/Outdoor
Label Type
Continuous
Material - Body
Polyester (PET)
Printer Name
BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M6C-1900-422Brady Corporation52267-M6C-1900-422-ND167,97000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes