


M6C-1900-422 | |
|---|---|
DigiKey Part Number | 2267-M6C-1900-422-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1900-422 |
Description | LABEL 1.9" POLYESTER WT 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.900" (48.26mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,97000 € | 167,97 € |
| Unit Price without VAT: | 167,97000 € |
|---|---|
| Unit Price with VAT: | 201,56400 € |

