
PTL-42-439-GR | |
---|---|
DigiKey Part Number | 2267-PTL-42-439-GR-ND |
Manufacturer | |
Manufacturer Product Number | PTL-42-439-GR |
Description | LABEL 1" W X 50' L GREEN |
Customer Reference | |
Detailed Description | Continuous Vinyl Green |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | |
Applications | General | |
Color - Background | Green | |
Length | 50' (15.2m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |