



M6C-1000-439-GR | |
---|---|
DigiKey Part Number | 2267-M6C-1000-439-GR-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1000-439-GR |
Description | LABEL 1" VINYL GN 1=50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M61-R6010, M7-R4400-WT, M71-R4400-WT, M7-R6000 | |
Applications | Inventory | |
Color - Background | Green | |
Length | 50' (15.2m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,95000 € | 69,95 € |
Unit Price without VAT: | 69,95000 € |
---|---|
Unit Price with VAT: | 83,94000 € |