MFR Recommended

M71EP-173-593-SL | |
|---|---|
DigiKey Part Number | 2267-M71EP-173-593-SL-ND |
Manufacturer | |
Manufacturer Product Number | M71EP-173-593-SL |
Description | LABEL 2" H X 1"W SILVER 1=100PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®71 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-173-593-SL | Brady Corporation | 3 | 2267-M7-173-593-SL-ND | 110,48000 € | MFR Recommended |


