



M7-173-593-SL | |
|---|---|
DigiKey Part Number | 2267-M7-173-593-SL-ND |
Manufacturer | |
Manufacturer Product Number | M7-173-593-SL |
Description | LABEL 2X1" POLYESTER SL RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Length 2.000" (50.80mm) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name BMP71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,48000 € | 110,48 € |
| Unit Price without VAT: | 110,48000 € |
|---|---|
| Unit Price with VAT: | 132,57600 € |

