
M71EP-172-593-BK | |
---|---|
DigiKey Part Number | 2267-M71EP-172-593-BK-ND |
Manufacturer | Brady Corporation |
Manufacturer Product Number | M71EP-172-593-BK |
Description | LABEL, 0.59 IN H X 1.77 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP71, R4400, R6900 | |
Applications | General | |
Color - Background | Black | |
Length | 1.770" (44.96mm) | |
Width | 0.590" (14.99mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |