



M7-172-593-BK | |
---|---|
DigiKey Part Number | 2267-M7-172-593-BK-ND |
Manufacturer | |
Manufacturer Product Number | M7-172-593-BK |
Description | LBL 0.59X1.77 POLYESTER BK 100 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R4400-WT | |
Applications | General | |
Color - Background | Black | |
Length | 1.770" (44.96mm) | |
Width | 0.590" (14.99mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,91000 € | 84,91 € |
Unit Price without VAT: | 84,91000 € |
---|---|
Unit Price with VAT: | 101,89200 € |