Similar

M71-375-1-342YL | |
|---|---|
DigiKey Part Number | 2267-M71-375-1-342YL-ND |
Manufacturer | |
Manufacturer Product Number | M71-375-1-342YL |
Description | SLEEVE, 0.375 IN DIA X 1 IN W |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-375-1-342-YL | Brady Corporation | 0 | 2267-M7-375-1-342-YL-ND | 90,76000 € | Similar |


